



IAUCN08S7N019TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N019TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N019TATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N019TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N019TATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 175A (Tj) 180W (Tc) Surface Mount PG-LHDSO-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7N019TATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 93.4µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6061 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-LHDSO-10-2 |
Rds On (Max) @ Id, Vgs 1.94mOhm @ 88A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.17.72700 | kr.177.27 |
| 100 | kr.12.45490 | kr.1,245.49 |
| 500 | kr.10.43742 | kr.5,218.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.87569 | kr.17,751.38 |
| 4.000 | kr.8.52730 | kr.34,109.20 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |




