



IAUCN04S7N019DATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N019DATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N019DATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N019DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N019DATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 160A (Tj) 96W (Tc) Surface Mount PG-TDSON-8-60 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N019DATMA1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 35µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3273pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 96W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 160A (Tj) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 1.99mOhm @ 30A, 10V | Supplier Device Package PG-TDSON-8-60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.12.38200 | kr.123.82 |
| 100 | kr.8.52540 | kr.852.54 |
| 500 | kr.6.87674 | kr.3,438.37 |
| 1.000 | kr.6.53698 | kr.6,536.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.41991 | kr.27,099.55 |
| 10.000 | kr.5.34066 | kr.53,406.60 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |


