


IAUCN04S7N006ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N006ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N006ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N006ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N006ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 175A Surface Mount PG-TDSON-8-43 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-43 |
Drain to Source Voltage (Vdss) 40 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.12.44500 | kr.124.45 |
| 100 | kr.8.57290 | kr.857.29 |
| 500 | kr.6.91694 | kr.3,458.47 |
| 1.000 | kr.6.58257 | kr.6,582.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.45333 | kr.27,266.65 |
| 10.000 | kr.5.37791 | kr.53,779.10 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |


