
IAUCN04S7L023HATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L023HATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L023HATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L023HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L023HATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 100A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.34mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2518pF @ 20V | |
Power - Max | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.64000 | kr.14.64 |
| 10 | kr.10.84200 | kr.108.42 |
| 25 | kr.9.89160 | kr.247.29 |
| 100 | kr.8.85000 | kr.885.00 |
| 250 | kr.8.35276 | kr.2,088.19 |
| 500 | kr.8.05322 | kr.4,026.61 |
| 1.000 | kr.7.80656 | kr.7,806.56 |
| 2.500 | kr.7.54619 | kr.18,865.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.27313 | kr.21,365.65 |
| Unit Price without VAT: | kr.14.64000 |
|---|---|
| Unit Price with VAT: | kr.18.30000 |

