


IAUC60N06S5L073ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC60N06S5L073ATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N06S5L073ATMA1CT-ND - Cut Tape (CT) 448-IAUC60N06S5L073ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N06S5L073ATMA1 |
Description | MOSFET_)40V 60V) PG-TDSON-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tj) 52W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 19µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1655 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| 10 | kr.6.20500 | kr.62.05 |
| 100 | kr.4.13320 | kr.413.32 |
| 500 | kr.3.24306 | kr.1,621.53 |
| 1.000 | kr.2.95655 | kr.2,956.55 |
| 2.000 | kr.2.84313 | kr.5,686.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.38112 | kr.11,905.60 |
| 10.000 | kr.2.32281 | kr.23,228.10 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |



