
IAUC100N08S5N031ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N08S5N031ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N08S5N031ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N08S5N031ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N08S5N031ATMA1 |
Description | MOSFET N-CH 80V 100A TDSON-8-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 167W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N08S5N031ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5525 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.12.41900 | kr.124.19 |
| 100 | kr.8.54340 | kr.854.34 |
| 500 | kr.6.88500 | kr.3,442.50 |
| 1.000 | kr.6.35204 | kr.6,352.04 |
| 2.000 | kr.6.33745 | kr.12,674.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.41935 | kr.27,096.75 |
| 10.000 | kr.5.17766 | kr.51,776.60 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |









