

IAUAN04S7N008AUMA1 | |
---|---|
DigiKey Part Number | 448-IAUAN04S7N008AUMA1TR-ND - Tape & Reel (TR) 448-IAUAN04S7N008AUMA1CT-ND - Cut Tape (CT) 448-IAUAN04S7N008AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUAN04S7N008AUMA1 |
Description | IAUAN04S7N008AUMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 290A (Tj) 133W (Tc) Surface Mount PG-HSOF-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUAN04S7N008AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.82mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 133W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-2 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.01000 | kr.19.01 |
10 | kr.12.30700 | kr.123.07 |
100 | kr.8.96900 | kr.896.90 |
500 | kr.7.28768 | kr.3,643.84 |
1.000 | kr.7.06688 | kr.7,066.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.5.91447 | kr.11,828.94 |
Unit Price without VAT: | kr.19.01000 |
---|---|
Unit Price with VAT: | kr.23.76250 |