
GS-065-008-1-L-TR | |
|---|---|
DigiKey Part Number | 448-GS-065-008-1-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS-065-008-1-L-TR |
Description | GS-065-008-1-L-TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 2.2A, 6V | |
Vgs(th) (Max) @ Id | 1.4V @ 1.74mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.60000 | kr.40,800.00 |
| Unit Price without VAT: | kr.13.60000 |
|---|---|
| Unit Price with VAT: | kr.17.00000 |



