
FZ2400R17HP4B28BOSA2 | |
|---|---|
DigiKey Part Number | 448-FZ2400R17HP4B28BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ2400R17HP4B28BOSA2 |
Description | IGBT MOD 1700V 4800A 15500W MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 1700 V 4800 A 15500 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 2400A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 195 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 4800 A | Supplier Device Package Module |
Power - Max 15500 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,910.79000 | kr.6,910.79 |
| Unit Price without VAT: | kr.6,910.79000 |
|---|---|
| Unit Price with VAT: | kr.8,638.48750 |

