
FZ2000R33HE4BOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ2000R33HE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ2000R33HE4BOSA1 |
Description | IGBT MOD 3300V 2000A AGIHVB190-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 2000 A 4200 W Chassis Mount AG-IHVB190-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 2000 A | |
Power - Max | 4200 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 2kA (Typ) | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 280 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB190-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,541.39000 | kr.10,541.39 |
| Unit Price without VAT: | kr.10,541.39000 |
|---|---|
| Unit Price with VAT: | kr.13,176.73750 |


