IGBT Module Single 4500 V 1200 A 13500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1200R45KL3B5NOSA1

DigiKey Part Number
448-FZ1200R45KL3B5NOSA1-ND
Manufacturer
Manufacturer Product Number
FZ1200R45KL3B5NOSA1
Description
IGBT MOD 4500V 1200A 13500W MOD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IGBT Module Single 4500 V 1200 A 13500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
4500 V
Current - Collector (Ic) (Max)
1200 A
Power - Max
13500 W
Vce(on) (Max) @ Vge, Ic
2.85V @ 15V, 1200A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
280 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-50°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10,414.02000kr.10,414.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10,414.02000
Unit Price with VAT:kr.13,017.52500