FS75R12KS4BOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 265
Unit Price: kr.926.75500
Datasheet
IGBT Module Three Phase Inverter 1200 V 100 A 500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS75R12KS4BOSA1

DigiKey Part Number
448-FS75R12KS4BOSA1-ND
Manufacturer
Manufacturer Product Number
FS75R12KS4BOSA1
Description
IGBT MOD 1200V 100A 500W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 100 A 500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
500 W
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 75A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
5.1 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes