
FS200R12N3T4RB81BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS200R12N3T4RB81BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12N3T4RB81BPSA1 |
Description | IGBT MOD 1200V 185A PG-TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 185 A Surface Mount PG-TO263-7-12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 185 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 14000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.932.35000 | kr.932.35 |
| 10 | kr.826.93800 | kr.8,269.38 |
| Unit Price without VAT: | kr.932.35000 |
|---|---|
| Unit Price with VAT: | kr.1,165.43750 |

