
FS400R07A1E3BOSA1 | |
---|---|
DigiKey Part Number | FS400R07A1E3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS400R07A1E3BOSA1 |
Description | IGBT MOD 650V 500A 1250W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 650 V 500 A 1250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 500 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 26 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |