
FS1150R08A8P3LBCHPSA1 | |
|---|---|
DigiKey Part Number | 448-FS1150R08A8P3LBCHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS1150R08A8P3LBCHPSA1 |
Description | IGBT MODULE 750V 1.15KA 1KW |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 750 V 1150 A 1000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS1150R08A8P3LBCHPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.21V @ 15V, 600A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 60800 pF @ 50 V |
Packaging Box | Input Standard |
Part Status Active | NTC Thermistor No |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 750 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 1150 A | Package / Case Module |
Power - Max 1000 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,314.42000 | kr.2,314.42 |
| 12 | kr.2,221.00750 | kr.26,652.09 |
| Unit Price without VAT: | kr.2,314.42000 |
|---|---|
| Unit Price with VAT: | kr.2,893.02500 |

