
PTS060315V010 | |
|---|---|
DigiKey Part Number | 283-PTS060315V010TR-ND - Tape & Reel (TR) 283-PTS060315V010CT-ND - Cut Tape (CT) 283-PTS060315V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060315V010 |
Description | PTC RESET FUSE 100MA 15V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTS060315V010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 5 | kr.1.25600 | kr.6.28 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.96500 | kr.48.25 |
| 100 | kr.0.89010 | kr.89.01 |
| 250 | kr.0.80060 | kr.200.15 |
| 500 | kr.0.73862 | kr.369.31 |
| 1.000 | kr.0.68130 | kr.681.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58473 | kr.2,923.65 |
| 10.000 | kr.0.53863 | kr.5,386.30 |
| 15.000 | kr.0.51324 | kr.7,698.60 |
| 25.000 | kr.0.48278 | kr.12,069.50 |
| 35.000 | kr.0.46360 | kr.16,226.00 |
| 50.000 | kr.0.44935 | kr.22,467.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


