IGBT Module Trench Field Stop Three Phase Inverter 600 V 60 A 190 W Chassis Mount AG-ECONO2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP50R06KE3BPSA1

DigiKey Part Number
448-FP50R06KE3BPSA1-ND
Manufacturer
Manufacturer Product Number
FP50R06KE3BPSA1
Description
IGBT MODULE 600V 60A AG-ECONO2C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 600 V 60 A 190 W Chassis Mount AG-ECONO2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
3.1 nF @ 25 V
Packaging
Tray
Input
Three Phase Bridge Rectifier
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
Module
Current - Collector (Ic) (Max)
60 A
Supplier Device Package
AG-ECONO2C
Power - Max
190 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.458.00000kr.458.00
15kr.339.79867kr.5,096.98
105kr.333.96162kr.35,065.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.458.00000
Unit Price with VAT:kr.572.50000