


FM31256-G | |
|---|---|
DigiKey Part Number | 448-FM31256-G-ND |
Manufacturer | |
Manufacturer Product Number | FM31256-G |
Description | IC PROCESSOR COMPANION 14-SOIC |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31256-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Processor Companion | |
Applications | Processor-Based Systems | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.37000 | kr.118.37 |
| 10 | kr.109.77700 | kr.1,097.77 |
| 25 | kr.106.34200 | kr.2,658.55 |
| 56 | kr.103.33750 | kr.5,786.90 |
| 112 | kr.100.78000 | kr.11,287.36 |
| 280 | kr.97.44943 | kr.27,285.84 |
| 504 | kr.95.35083 | kr.48,056.82 |
| Unit Price without VAT: | kr.118.37000 |
|---|---|
| Unit Price with VAT: | kr.147.96250 |


