FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 32-sTSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM28V020-TG

DigiKey Part Number
448-FM28V020-TG-ND
Manufacturer
Manufacturer Product Number
FM28V020-TG
Description
IC FRAM 256KBIT PARALLEL 32STSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 32-sTSOP
Datasheet
 Datasheet
EDA/CAD Models
FM28V020-TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
140ns
Access Time
140 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.81.53000kr.81.53
10kr.75.73100kr.757.31
25kr.73.39200kr.1,834.80
50kr.71.62940kr.3,581.47
234kr.67.75372kr.15,854.37
468kr.66.04844kr.30,910.67
702kr.65.06393kr.45,674.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.81.53000
Unit Price with VAT:kr.101.91250