Direct
Parametric Equivalent




AQY222R2TW | |
|---|---|
DigiKey Part Number | 255-5132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY222R2TW |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 1.25 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY222R2VW | Panasonic Industry | 0 | 255-5130-2-ND | kr.27.47059 | Direct |
| AQY222R2TY | Panasonic Industry | 0 | 255-5133-1-ND | kr.59.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.55692 | kr.41,556.92 |
| Unit Price without VAT: | kr.41.55692 |
|---|---|
| Unit Price with VAT: | kr.51.94615 |



