



FM25040B-G | |
|---|---|
DigiKey Part Number | 448-FM25040B-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25040B-G |
Description | IC FRAM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.14.42400 | kr.144.24 |
| 25 | kr.14.01160 | kr.350.29 |
| 97 | kr.13.39567 | kr.1,299.38 |
| 194 | kr.13.07933 | kr.2,537.39 |
| 291 | kr.12.89505 | kr.3,752.46 |
| 582 | kr.12.58131 | kr.7,322.32 |
| 1.067 | kr.12.30917 | kr.13,133.88 |
| 5.044 | kr.11.62618 | kr.58,642.45 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

