Parametric Equivalent

FF900R12IP4PB60BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF900R12IP4PB60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12IP4PB60BPSA1 |
Description | IGBT MODULE 1200V 900A 5100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 900 A 5100 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 900A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 54000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Half Bridge Inverter | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 900 A | Package / Case Module |
Power - Max 5100 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF900R12IP4B60BOSA1 | Infineon Technologies | 0 | 448-FF900R12IP4B60BOSA1-ND | kr.3,161.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.3,274.48333 | kr.9,823.45 |
| Unit Price without VAT: | kr.3,274.48333 |
|---|---|
| Unit Price with VAT: | kr.4,093.10416 |

