
FF450R12ME4PB11BOSA1 | |
|---|---|
DigiKey Part Number | FF450R12ME4PB11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R12ME4PB11BOSA1 |
Description | IGBT MODULE 1200V 450A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 450 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 450 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.964.82000 | kr.964.82 |
| 12 | kr.814.19833 | kr.9,770.38 |
| Unit Price without VAT: | kr.964.82000 |
|---|---|
| Unit Price with VAT: | kr.1,206.02500 |



