
FF450R12ME4B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF450R12ME4B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R12ME4B11BPSA1 |
Description | IGBT MOD 1200V 675A 2250W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 675 A 2250 W Chassis Mount Module |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 28 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 675 A | Supplier Device Package Module |
Power - Max 2250 W | Base Product Number |

