IGBT Module 2 Independent 1200 V 370 A 1950 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF300R12MS4BOSA1

DigiKey Part Number
448-FF300R12MS4BOSA1-ND
Manufacturer
Manufacturer Product Number
FF300R12MS4BOSA1
Description
IGBT MOD 1200V 370A 1950W MOD
Customer Reference
Detailed Description
IGBT Module 2 Independent 1200 V 370 A 1950 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
370 A
Power - Max
1950 W
Vce(on) (Max) @ Vge, Ic
3.75V @ 15V, 300A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
20 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,131.62000kr.1,131.62
10kr.1,037.18500kr.10,371.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,131.62000
Unit Price with VAT:kr.1,414.52500