
FF300R12KE4B2HOSA1 | |
|---|---|
DigiKey Part Number | FF300R12KE4B2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R12KE4B2HOSA1 |
Description | IGBT MOD 1200V 460A 1600W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 460 A 1600 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 300A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 19 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 460 A | Supplier Device Package Module |
Power - Max 1600 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.630.46900 | kr.6,304.69 |
| Unit Price without VAT: | kr.630.46900 |
|---|---|
| Unit Price with VAT: | kr.788.08625 |



