
FD1200R17HP4KB2BOSA2 | |
|---|---|
DigiKey Part Number | 448-FD1200R17HP4KB2BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FD1200R17HP4KB2BOSA2 |
Description | IGBT MOD 1700V 1200A AGIHVB130-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1700 V 1200 A 6500 W Chassis Mount AG-IHVB130-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1200 A | |
Power - Max | 6500 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 1.2kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 97.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB130-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,348.17000 | kr.5,348.17 |
| Unit Price without VAT: | kr.5,348.17000 |
|---|---|
| Unit Price with VAT: | kr.6,685.21250 |

