
F445MR12W1M1B76BPSA1 | |
|---|---|
DigiKey Part Number | 448-F445MR12W1M1B76BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F445MR12W1M1B76BPSA1 |
Description | MOSFET 4N-CH 1200V 25A AG-EASY1B |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 25A (Tj) Chassis Mount AG-EASY1B-2 |
Datasheet | Datasheet |
EDA/CAD Models | F445MR12W1M1B76BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 25A (Tj) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 25A, 15V | |
Vgs(th) (Max) @ Id | 5.55V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 62nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1840pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-2 | |
Base Product Number |




