REFILD6150DC60V1ATOBO1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8
Unit Price: kr.467.20000
Datasheet
REFILD6150DC60V1ATOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFILD6150DC60V1ATOBO1

DigiKey Part Number
REFILD6150DC60V1ATOBO1-ND
Manufacturer
Manufacturer Product Number
REFILD6150DC60V1ATOBO1
Description
EVAL BOARD FOR ILD6150
Customer Reference
Detailed Description
ILD6150 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
3V ~ 57V
Features
Dimmable
Voltage - Input
4.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
ILD6150
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes