
ESD5V3U2U03FH6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD5V3U2U03FH6327XTSA1TR-ND - Tape & Reel (TR) ESD5V3U2U03FH6327XTSA1CT-ND - Cut Tape (CT) ESD5V3U2U03FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V3U2U03FH6327XTSA1 |
Description | TVS DIODE 5.3VWM 15VC PGTSFP3 |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5V3U2U03FH6327XTSA1 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case SOT-723 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.14500 | kr.31.45 |
| 100 | kr.2.02630 | kr.202.63 |
| 500 | kr.1.54290 | kr.771.45 |
| 1.000 | kr.1.38694 | kr.1,386.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18873 | kr.3,566.19 |
| 6.000 | kr.1.08886 | kr.6,533.16 |
| 9.000 | kr.1.03798 | kr.9,341.82 |
| 15.000 | kr.0.98080 | kr.14,712.00 |
| 21.000 | kr.0.94694 | kr.19,885.74 |
| 30.000 | kr.0.91403 | kr.27,420.90 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |











