Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESD3V3XU1USE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD3V3XU1USE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD3V3XU1USE6327XTSA1 |
Description | TVS DIODE 3.3VWM 11VC PGTSSLP21 |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet, HDMI |
Part Status Obsolete | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.5V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDZ3V3U-HF | Comchip Technology | 29.852 | 641-1483-1-ND | kr.3.30000 | Similar |
| D1213A-01LP4-7B | Diodes Incorporated | 0 | D1213A-01LP4-7BDICT-ND | kr.2.22000 | Similar |
| ESDALC14V2-1U2 | STMicroelectronics | 1.864 | 497-9059-1-ND | kr.1.46000 | Similar |
| ESDALC6V1-1U2 | STMicroelectronics | 48.569 | 497-8752-1-ND | kr.3.74000 | Similar |
| ESDAULC6-1U2 | STMicroelectronics | 38.308 | 497-ESDAULC6-1U2CT-ND | kr.2.16000 | Similar |





