
ESD245B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD245B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD245B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD245B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD245B1W0201E6327XTSA1 |
Description | TVS DIODE 5.5VWM 7.5VC WLL-2-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD245B1W0201E6327XTSA1 Models |
Category | Power - Peak Pulse 44W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5.8pF @ 1GHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 7.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35606 | kr.178.03 |
| 1.000 | kr.0.31231 | kr.312.31 |
| 2.000 | kr.0.27535 | kr.550.70 |
| 5.000 | kr.0.23516 | kr.1,175.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19754 | kr.2,963.10 |
| 30.000 | kr.0.17856 | kr.5,356.80 |
| 45.000 | kr.0.16888 | kr.7,599.60 |
| 75.000 | kr.0.15800 | kr.11,850.00 |
| 105.000 | kr.0.15155 | kr.15,912.75 |
| 150.000 | kr.0.14528 | kr.21,792.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |








