WLL586363046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD241B1W0201E6327XTSA1

DigiKey Part Number
ESD241B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD241B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD241B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD241B1W0201E6327XTSA1
Description
TVS DIODE 3.3VWM 6VC PGWLL23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD241B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
6V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6.5pF @ 1GHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.42600kr.4.26
100kr.0.20640kr.20.64
500kr.0.19350kr.96.75
1.000kr.0.17415kr.174.15
2.000kr.0.17093kr.341.86
5.000kr.0.16770kr.838.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10965kr.1,644.75
30.000kr.0.10620kr.3,186.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750