
ESD237B1W0201E6327XTSA1 | |
---|---|
DigiKey Part Number | ESD237B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD237B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD237B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD237B1W0201E6327XTSA1 |
Description | TVS DIODE 8VWM 17VC WLL-2-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD237B1W0201E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 17V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.53800 | kr.5.38 |
100 | kr.0.23040 | kr.23.04 |
500 | kr.0.21120 | kr.105.60 |
1.000 | kr.0.17920 | kr.179.20 |
2.000 | kr.0.17600 | kr.352.00 |
5.000 | kr.0.17280 | kr.864.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.13440 | kr.2,016.00 |
30.000 | kr.0.13109 | kr.3,932.70 |
45.000 | kr.0.11899 | kr.5,354.55 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |