13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
ESDxxxB1W0201E6327XTSA1_View2

ESD131B1W0201E6327XTSA1

DigiKey Part Number
ESD131B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD131B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD131B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD131B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 13VC WLL-2-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD131B1W0201E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
26W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.2pF @ 2.5GHz
Type
Zener
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.25500kr.12.55
100kr.0.78170kr.78.17
500kr.0.57428kr.287.14
1.000kr.0.50695kr.506.95
2.000kr.0.45014kr.900.28
5.000kr.0.38850kr.1,942.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.33085kr.4,962.75
30.000kr.0.30178kr.9,053.40
45.000kr.0.28697kr.12,913.65
75.000kr.0.27033kr.20,274.75
105.000kr.0.26047kr.27,349.35
150.000kr.0.25089kr.37,633.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750