New Product
1.85V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD122U1W0201E6327XTSA1

DigiKey Part Number
448-ESD122U1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD122U1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD122U1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD122U1W0201E6327XTSA1
Description
TVS DIODES
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1.85V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power - Peak Pulse
13W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
0.8pF @ 1GHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.1V (Max)
Package / Case
01005 (0402 Metric)
Voltage - Clamping (Max) @ Ipp
1.85V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.46900kr.4.69
25kr.0.40840kr.10.21
100kr.0.34430kr.34.43
250kr.0.31296kr.78.24
500kr.0.29430kr.147.15
1.000kr.0.27890kr.278.90
2.500kr.0.26265kr.656.62
5.000kr.0.25285kr.1,264.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.31136kr.4,670.40
30.000kr.0.28448kr.8,534.40
45.000kr.0.27078kr.12,185.10
75.000kr.0.25538kr.19,153.50
105.000kr.0.24627kr.25,858.35
150.000kr.0.23741kr.35,611.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500