P/PG-WLL-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD119B1W01005E6327XTSA1

DigiKey Part Number
ESD119B1W01005E6327XTSA1TR-ND - Tape & Reel (TR)
ESD119B1W01005E6327XTSA1CT-ND - Cut Tape (CT)
ESD119B1W01005E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD119B1W01005E6327XTSA1
Description
TVS DIODE 5.5VWM 14VC P/PGWLL22
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2
Datasheet
 Datasheet
EDA/CAD Models
ESD119B1W01005E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.52900kr.5.29
100kr.0.22580kr.22.58
500kr.0.21286kr.106.43
1.000kr.0.19350kr.193.50
2.000kr.0.19028kr.380.56
5.000kr.0.18705kr.935.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18331kr.2,749.65
30.000kr.0.13211kr.3,963.30
45.000kr.0.11992kr.5,396.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250