
ESD118B1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD118B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD118B1W01005E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD118B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD118B1W01005E6327XTSA1 |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 7.9V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 64W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Capacitance @ Frequency 0.8pF @ 1GHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.6V | Package / Case 01005 (0402 Metric) |
Voltage - Clamping (Max) @ Ipp 7.9V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.25600 | kr.6.40 |
| 100 | kr.0.21430 | kr.21.43 |
| 250 | kr.0.19376 | kr.48.44 |
| 500 | kr.0.18146 | kr.90.73 |
| 1.000 | kr.0.17118 | kr.171.18 |
| 2.500 | kr.0.16043 | kr.401.07 |
| 5.000 | kr.0.15394 | kr.769.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20498 | kr.3,074.70 |
| 30.000 | kr.0.18591 | kr.5,577.30 |
| 45.000 | kr.0.17618 | kr.7,928.10 |
| 75.000 | kr.0.16525 | kr.12,393.75 |
| 105.000 | kr.0.15878 | kr.16,671.90 |
| 150.000 | kr.0.15248 | kr.22,872.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


