10V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD106B1W0201E6327XTSA1

DigiKey Part Number
448-ESD106B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD106B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD106B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD106B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 10VC PGWLL23
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD106B1W0201E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
RF Antenna
Part Status
Active
Capacitance @ Frequency
0.13pF @ 2.5GHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.56430kr.56.43
500kr.0.41274kr.206.37
1.000kr.0.36347kr.363.47
2.000kr.0.32185kr.643.70
5.000kr.0.27669kr.1,383.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.23442kr.3,516.30
30.000kr.0.21311kr.6,393.30
45.000kr.0.20225kr.9,101.25
75.000kr.0.19004kr.14,253.00
105.000kr.0.18281kr.19,195.05
150.000kr.0.17578kr.26,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000