MFR Recommended
Similar
Similar



DPS310XTSA1 | |
|---|---|
DigiKey Part Number | DPS310XTSA1TR-ND - Tape & Reel (TR) DPS310XTSA1CT-ND - Cut Tape (CT) DPS310XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS310XTSA1 |
Description | SENSOR 17.4PSIA 24BIT 8VLGA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DPS310XTSA1 Models |
Category | Accuracy ±0.015PSI (±0.1kPa) |
Manufacturer Infineon Technologies | Voltage - Supply 1.7V ~ 3.6V |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Maximum Pressure 145PSI (999.74kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Package / Case 8-VFLGA |
Output Type I2C, SPI | Supplier Device Package PG-VLGA-8-1 |
Output 24 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPS368XTSA1 | Infineon Technologies | 0 | DPS368XTSA1CT-ND | kr.16.67000 | MFR Recommended |
| PSD0401120 | PUI Audio, Inc. | 968 | 668-PSD0401120CT-ND | kr.45.14000 | Similar |
| PSD0603130 | PUI Audio, Inc. | 1.413 | 668-PSD0603130CT-ND | kr.53.07000 | Similar |













