
DD1200S33KL2CB5NOSA1 | |
|---|---|
DigiKey Part Number | DD1200S33KL2CB5NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD1200S33KL2CB5NOSA1 |
Description | DIODE MOD GP 3300V 1200A MOD |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 3300 V 1200A (DC) Chassis Mount Block, 4 Lead |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 1200A (DC) |
Manufacturer Infineon Technologies | Voltage - Forward (Vf) (Max) @ If 3.5 V @ 1200 A |
Packaging Tray | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case Block, 4 Lead |
Voltage - DC Reverse (Vr) (Max) 3300 V | Supplier Device Package Module |

