
CYW54591RKUBGT | |
|---|---|
DigiKey Part Number | 448-CYW54591RKUBGTTR-ND - Tape & Reel (TR) 448-CYW54591RKUBGTCT-ND - Cut Tape (CT) 448-CYW54591RKUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW54591RKUBGT |
Description | IC RF TXRX+MCU BLE 194WLBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 2.4GHz, 5GHz 194-UFBGA, WLBGA |
Datasheet | Datasheet |
Category | Data Rate (Max) 433.3Mbps |
Mfr | Power - Output 21dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Sensitivity -98.8dBm |
Part Status Active | Memory Size 896kB RAM, 896kB ROM |
DigiKey Programmable Not Verified | Serial Interfaces I2S, PCM, UART, USB |
Type TxRx + MCU | Voltage - Supply 3V ~ 4.8V |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -20°C ~ 70°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, 256QAM, BPSK, CCK, DSSS, GFSK, OFDM | Package / Case 194-UFBGA, WLBGA |
Frequency | Supplier Device Package 194-WLBGA (5.16x7.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.45000 | kr.80.45 |
| 10 | kr.69.94300 | kr.699.43 |
| 25 | kr.66.28600 | kr.1,657.15 |
| 100 | kr.61.26850 | kr.6,126.85 |
| 250 | kr.58.26512 | kr.14,566.28 |
| 500 | kr.56.14564 | kr.28,072.82 |
| 1.000 | kr.54.57333 | kr.54,573.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.49.95670 | kr.249,783.50 |
| Unit Price without VAT: | kr.80.45000 |
|---|---|
| Unit Price with VAT: | kr.100.56250 |

