

CYW20820A1KFBGT | |
---|---|
DigiKey Part Number | 448-CYW20820A1KFBGTTR-ND - Tape & Reel (TR) 448-CYW20820A1KFBGTCT-ND - Cut Tape (CT) 448-CYW20820A1KFBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20820A1KFBGT |
Description | IC RF TXRX+MCU BLE 62FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 + EDR 2.4GHz 62-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYW20820A1KFBGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 11.5dBm | |
Sensitivity | -94.5dBm | |
Memory Size | 256kB Flash, 176kB RAM, 1MB ROM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, SPI, UART | |
GPIO | 22 | |
Voltage - Supply | 1.71V ~ 3.3V | |
Current - Receiving | 6.28mA ~ 6.87mA | |
Current - Transmitting | 18.58mA ~ 22.48mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-WFBGA | |
Supplier Device Package | 62-FBGA (4.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.46000 | kr.35.46 |
10 | kr.30.66900 | kr.306.69 |
25 | kr.29.01000 | kr.725.25 |
100 | kr.26.73660 | kr.2,673.66 |
250 | kr.25.37344 | kr.6,343.36 |
500 | kr.24.41100 | kr.12,205.50 |
1.000 | kr.23.50426 | kr.23,504.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.18.56000 | kr.92,800.00 |
Unit Price without VAT: | kr.35.46000 |
---|---|
Unit Price with VAT: | kr.44.32500 |