



USB-A1HSW6 | |
|---|---|
DigiKey Part Number | ED2989-ND |
Manufacturer | |
Manufacturer Product Number | USB-A1HSW6 |
Description | CONN RCPT TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A1HSW6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.73300 | kr.27.33 |
| 25 | kr.2.56120 | kr.64.03 |
| 60 | kr.2.40717 | kr.144.43 |
| 120 | kr.2.29242 | kr.275.09 |
| 300 | kr.2.14863 | kr.644.59 |
| 540 | kr.2.06120 | kr.1,113.05 |
| 1.020 | kr.1.97062 | kr.2,010.03 |
| 2.520 | kr.1.84874 | kr.4,658.82 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |











