New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3284FCAXITXUMA1

DigiKey Part Number
448-CYUSB3284FCAXITXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYUSB3284FCAXITXUMA1
Description
USB-DATA CONSUMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, Cortex®-M4F EZ-USB FX5N™ USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB Peripheral Controller
Core Processor
ARM® Cortex®-M0+, Cortex®-M4F
Program Memory Type
FLASH (512kB)
Controller Series
CYUSB328
RAM Size
128K x 8
Interface
I2C, SPI, UART, USB
Number of I/O
48
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
169-TFBGA
Supplier Device Package
169-FBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.192.07889kr.288,118.34
Manufacturers Standard Package
Unit Price without VAT:kr.192.07889
Unit Price with VAT:kr.240.09861