
CYUSB2315BF104AXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB2315BF104AXIXQMA1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | CYUSB2315BF104AXIXQMA1 |
Description | CYUSB2315BF104AXIXQMA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI, USB Interface 104-LGA (8x8) |
Datasheet | Datasheet |
Category | Interface I2C, SPI, USB |
Manufacturer Infineon Technologies Americas Corp. | Standards USB 2.0 |
Series | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 104-VFLGA Exposed Pad |
Protocol USB | Supplier Device Package 104-LGA (8x8) |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.83000 | kr.97.83 |
| 10 | kr.77.36100 | kr.773.61 |
| 25 | kr.72.24320 | kr.1,806.08 |
| 100 | kr.66.61760 | kr.6,661.76 |
| 348 | kr.63.12618 | kr.21,967.91 |
| 696 | kr.61.65359 | kr.42,910.90 |
| Unit Price without VAT: | kr.97.83000 |
|---|---|
| Unit Price with VAT: | kr.122.28750 |


