
CYT3DLBBABQ1BZSGS | |
|---|---|
DigiKey Part Number | 448-CYT3DLBBABQ1BZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT3DLBBABQ1BZSGS |
Description | TRAVEO-2 CLUST.2.5DGRAPH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 240MHz 4.06MB (4.06M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | CYT3DLBBABQ1BZSGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 240MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, Temp Sensor, WDT | |
Number of I/O | 135 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 48x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-BGA (16x16) | |
Package / Case | 272-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.127.26714 | kr.122,176.45 |
| Unit Price without VAT: | kr.127.26714 |
|---|---|
| Unit Price with VAT: | kr.159.08393 |

