


CYT3DLABGBQ1AESGS | |
|---|---|
DigiKey Part Number | 448-CYT3DLABGBQ1AESGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT3DLABGBQ1AESGS |
Description | IC MCU 32BT 4.063MB FLSH 216TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 240MHz 4.063MB (4.063M x 8) FLASH 216-TEQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | CYT3DLABGBQ1AESGS Models |
Category | Number of I/O 108 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | EEPROM Size 128K x 8 |
Part Status Active | RAM Size 384K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 240MHz | Supplier Device Package 216-TEQFP (24x24) |
Connectivity DMA, I2S, LVD, Temp Sensor, WDT | Package / Case 216-LQFP Exposed Pad |
Peripherals DMA, I2S, LVD, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.23000 | kr.201.23 |
| 10 | kr.162.73500 | kr.1,627.35 |
| 40 | kr.149.07550 | kr.5,963.02 |
| 120 | kr.141.45542 | kr.16,974.65 |
| 280 | kr.136.99200 | kr.38,357.76 |
| Unit Price without VAT: | kr.201.23000 |
|---|---|
| Unit Price with VAT: | kr.251.53750 |

