
CYT3BBBDEBQ1BZSGSTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYT3BBBDEBQ1BZSGSTXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT3BBBDEBQ1BZSGSTXUMA1 |
Description | TRAVEO-2 BODY HIGH-END |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
Category | EEPROM Size 256K x 8 |
Mfr | RAM Size 768K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 72x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 100MHz, 250MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Supplier Device Package 272-BGA (16x16) |
Number of I/O 207 | Package / Case 272-LFBGA |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.122.48531 | kr.122,485.31 |
| Unit Price without VAT: | kr.122.48531 |
|---|---|
| Unit Price with VAT: | kr.153.10664 |

