ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2BL8CAAQ0AZSGST

DigiKey Part Number
448-CYT2BL8CAAQ0AZSGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT2BL8CAAQ0AZSGST
Description
IC MCU 32BT 4.063MB FLSH 176LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
RAM Size
512K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 82x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
176-LQFP (24x24)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Package / Case
176-LQFP
Number of I/O
152
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.84.88477kr.25,465.43
Manufacturers Standard Package
Unit Price without VAT:kr.84.88477
Unit Price with VAT:kr.106.10596